CHEMICONAPXA100ARA151MH70GCapacitor Aluminum Polymer
Cap Aluminum Polymer 150uF 10VDC 20%( 8 X 6.7mm) SMD 0.027 Ohm 2.8A 15000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
If you need a device that can support a change in the load of a circuit, the APXA100ARA151MH70G conductive polymer aluminum solid capacitor from United Chemi-con is the component you need. It can withstand a voltage of 10 VDC. It has 2 terminals. Its leakage current is 300@2Min μA. This product is 6.7 mm tall with a diameter of 8 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%.