CHEMICONAPXA100ARA271MHC0GCapacitor Aluminum Polymer
Cap Aluminum Polymer 270uF 10VDC 20%( 8 X 12mm) SMD 0.014 Ohm 4.42A 15000h 105°C T/R
Compliant | |
3A999c. | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
270uF | |
20% | |
10VDC | |
0.014 | |
Super Low | |
4420 | |
540@2Min | |
15000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
8 X 12 | |
-55 | |
105 | |
Tape and Reel | |
8 | |
12 |
United Chemi-con's APXA100ARA271MHC0G conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 10 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 540@2Min μA. It has a tolerance of 20%. This product is 12 mm tall with a diameter of 8 mm.