CHEMICONAPXA160ARA390MF60GCapacitor Aluminum Polymer
Cap Aluminum Polymer 39uF 16VDC 20%( 6.3 X 5.7mm) SMD 0.037 Ohm 2.05A 15000h 105°C T/R
Compliant | |
3A999c. | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Add United Chemi-con's APXA160ARA390MF60G conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 16 VDC. It has 2 terminals. Its leakage current is 125@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 5.7 mm tall with a diameter of 6.3 mm.