CHEMICONAPXA250ARA390MJ80GCapacitor Aluminum Polymer
Cap Aluminum Polymer 39uF 25VDC 20%( 10 X 7.7mm) SMD 0.045 Ohm 2.1A 15000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Using one of United Chemi-con's APXA250ARA390MJ80G conductive polymer aluminum solid capacitors, you can be sure that any excess voltages entering your integrated circuits are properly absorbed. It can withstand a voltage of 25 VDC. It has 2 terminals. This product is 7.7 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 488@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.