CHEMICONAPXA6R3ARA101MF60GCapacitor Aluminum Polymer
Cap Aluminum Polymer 100uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.027 Ohm 2.4A 15000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
By adding one of United Chemi-con's APXA6R3ARA101MF60G conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. It can withstand a voltage of 6.3 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 5.7 mm tall with a diameter of 6.3 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 126@2Min μA.