CHEMICONAPXE100ARA121MF61GCapacitor Aluminum Polymer
Cap Aluminum Polymer 120uF 10VDC 20%( 6.3 X 5.8mm) SMD 0.025 Ohm 2.53A 15000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Using United Chemi-con's APXE100ARA121MF61G conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. It can withstand a voltage of 10 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 5.8 mm tall with a diameter of 6.3 mm. Its leakage current is 240@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.