CHEMICONAPXE160ARA101MF80GCapacitor Aluminum Polymer

Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.024 Ohm 2.7A 15000h 105°C T/R

Feel rest assured that sensitive electronic circuitry is protected from harm when you use United Chemi-con's APXE160ARA101MF80G conductive polymer aluminum solid capacitors. It can withstand a voltage of 16 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 7.7 mm tall with a diameter of 6.3 mm. Its leakage current is 320@2Min μA. It has a tolerance of 20%.

806 parts: Ships in 11 days

    Total$0.40Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 806 parts
      • Price: $0.4011