CHEMICONAPXE6R3ARA331MF80GCapacitor Aluminum Polymer
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 7.7mm) SMD 0.014 Ohm 3.47A 15000h 105°C T/R
Compliant | |
3A999c. | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Thanks to United Chemi-con and their APXE6R3ARA331MF80G conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. It can withstand a voltage of 6.3 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 7.7 mm tall with a diameter of 6.3 mm. Its leakage current is 415@2Min μA.