CHEMICONAPXF6R3ARA331MF61GCapacitor Aluminum Polymer
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.8mm) SMD 0.01 Ohm 3.9A 15000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Using United Chemi-con's APXF6R3ARA331MF61G conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 700@2Min μA. It has a tolerance of 20%. This product is 5.8 mm tall with a diameter of 6.3 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C.