CHEMICONAPXH160ARA151MJ80GCapacitor Aluminum Polymer
Cap Aluminum Polymer 150uF 16VDC 20%( 10 X 7.7mm) SMD 0.035 Ohm 3.02A 1000h 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
The United Chemi-con APXH160ARA151MJ80G conductive polymer aluminum solid capacitor is the ideal device for ensuring the safe operation of sensitive components within your electronic circuits. It can withstand a voltage of 16 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 7.7 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its leakage current is 480@2Min μA.