CHEMICONAPXH200ARA220MF60GCapacitor Aluminum Polymer
Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 5.7mm) SMD 0.06 Ohm 0.59A 1000h 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
If you need a device that can support a change in the load of a circuit, the APXH200ARA220MF60G conductive polymer aluminum solid capacitor from United Chemi-con is the component you need. It can withstand a voltage of 20 VDC. It has 2 terminals. Its leakage current is 88@2Min μA. This product is 5.7 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C.