CHEMICONAPXK160ARA101MF61GCapacitor Aluminum Polymer
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.024 Ohm 2.49A 15000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
The APXK160ARA101MF61G polymer capacitor, made from pure aluminum and developed by United Chemi-con, will handle all of your circuit's voltage control needs. It can withstand a voltage of 16 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 5.8 mm tall with a diameter of 6.3 mm. Its leakage current is 320@2Min μA. It has a tolerance of 20%.