CHEMICONAPXK4R0ARA221ME61GCapacitor Aluminum Polymer
Cap Aluminum Polymer 220uF 4VDC 20%( 5 X 5.8mm) SMD 0.017 Ohm 3.39A 15000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
The APXK4R0ARA221ME61G conductive polymer aluminum solid capacitor, developed by United Chemi-con, can easily handle changes to the input load of a circuit. It can withstand a voltage of 4 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 5.8 mm tall with a diameter of 5 mm. Its leakage current is 440@2Min μA. It has a tolerance of 20%.