CHEMICONAPXK6R3ARA181ME61GCapacitor Aluminum Polymer
Cap Aluminum Polymer 180uF 6.3VDC 20%( 5 X 5.8mm) SMD 0.017 Ohm 3.39A 15000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Feel rest assured that United Chemi-con's APXK6R3ARA181ME61G conductive polymer aluminum solid capacitors can help regulate any voltage spikes or drops that may harm sensitive circuitry. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 567@2Min μA. It has a tolerance of 20%. This product is 5.8 mm tall with a diameter of 5 mm.