LittelfuseAQ2555NUTGESD Suppressors
ESD Suppressor Diode Array Uni-Dir 2.5V 10-Pin UDFN EP T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Diode Array | |
Octal | |
Uni-Directional | |
8 | |
2.5 | |
19(Typ) | |
45 | |
0.5 | |
1000 | |
2.5(Typ) | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.57 |
Package Width | 2 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
10 |
EDA / CAD Models |