LittelfuseAQ36C-01FTGESD Suppressors
ESD Suppressor TVS Bi-Dir 36V 2-Pin SOD-323 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Yes |
TVS | |
Single | |
Bi-Directional | |
1 | |
26 | |
40 | |
62 | |
5 | |
1 | |
1 | |
450 | |
30 | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.4(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |