LittelfuseAQ4021-01FTGESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 5V 20.5Vc Automotive AEC-Q101 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Single | |
Uni-Directional | |
1 | |
5 | |
6.3 | |
20.5(Typ) | |
25 | |
0.5 | |
0.002 | |
500 | |
2.5(Typ) | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.04(Max) |
Package Width | 1.45(Max) |
Package Length | 1.9(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |