LittelfuseAQHV12-01ETG-CESD Suppressors
ESD Suppressor TVS Bi-Dir 12V 2-Pin SOD-882 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Yes |
TVS | |
Single | |
Bi-Directional | |
1 | |
12 | |
13.3 | |
25 | |
8 | |
1 | |
1 | |
200 | |
30 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-882 |
2 |
EDA / CAD Models |