EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.60 |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 1.25(Typ) |
Maximum Input Voltage (V) | 1.5 |
Maximum Input Current (mA) | 50 |
Maximum Output Voltage (V) | 100 |
Maximum Output Current (A) | 0.3 |
Output Device | MOSFET |
Output Type | AC|DC |
I/O Isolation Voltage (V) | 1500 |
Maximum Power Dissipation (mW) | 500 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 4.4 |
Package Length | 6.3 |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | SOP |
Pin Count | 6 |
Lead Shape | Gull-wing |