PanasonicAQV217AXSolid State Relays - SSRs
PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.3A 200V AC/DC-OUT 6-Pin PDIP SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 6.4 |
Package Length | 8.8 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |