Panasonic AQW210SX Solid State Relays - SSRs
Relay SSR 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
DC | |
1.25(Typ) | |
1.5 | |
50 | |
350 | |
0.1 | |
MOSFET | |
AC|DC | |
1500 | |
1 | |
0.8 | |
650 | |
0.5 | |
0.2 | |
2 Form A | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 4.4 |
Package Length | 9.37 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |
