PanasonicAQW614EHASolid State Relays - SSRs
Relay SSR 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin DIP SMD Tube
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.4 mm |
Package Width | 6.4 mm |
Package Length | 9.78 mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP SMD |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |