PanasonicAQY214EHAXSolid State Relays - SSRs
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.7 mm |
Package Width | 6.4 mm |
Package Length | 4.78 mm |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DIP SMD |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |