EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | 8536.41.00.20 |
Input Type | DC |
Minimum Input Voltage (V) | 1.6(Typ) |
Maximum Input Voltage (V) | 1.75 |
Maximum Input Current (mA) | 1 |
Maximum Output Voltage (V) | 60 |
Maximum Output Current (A) | 2(Typ) |
Output Device | MOSFET |
Output Type | AC|DC |
I/O Isolation Voltage (V) | 3750(RMS) |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |