onsemiAR0134CSSM00SPCA0-DRBRImage Sensors
Image Sensor Monochrome CMOS 1280x960Pixels 48-Pin ILLCC Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
CMOS | |
IC | |
Monochrome | |
3.75x3.75 | |
1280x960 | |
>= 480,000 | |
74.25 | |
1.7|2.5 | |
1.8|2.8 | |
1.95|3.1 | |
-30 | |
70 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.25 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 48 |
Standard Package Name | LCC |
Supplier Package | ILLCC |
48 |
EDA / CAD Models |