onsemiAR0134CSSM25SPCA0-TPBRImage Sensors
Image Sensor Monochrome CMOS 1280x960Pixels 48-Pin ILLCC T/R
Compliant | |
Obsolete | |
8541.49.95.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 48 |
Supplier Package | ILLCC |
48 |
EDA / CAD Models |