onsemi AR0233ATSC17XUEA1-DPBR Image Sensors
Image Sensor Color CMOS 2048x1280Pixels 80-Pin IBGA Tray Automotive AEC-Q100
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.49.95.00 | |
Automotive | Yes |
PPAP | Yes |
CMOS | |
Color | |
3x3 | |
2048x1280 | |
>= 480,000 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 80 |
Standard Package Name | BGA |
Supplier Package | IBGA |
80 |
