onsemiAR0331SRSC00SUCA0-DPBRImage Sensors
Image Sensor Color CMOS 2048x1536Pixels 48-Pin ILLCC Tray
Compliant | |
EAR99 | |
Active | |
8541.49.95.00 | |
Automotive | No |
PPAP | No |
CMOS | |
IC | |
Color | |
2.2x2.2 | |
2048x1536 | |
>= 480,000 | |
48 | |
1.7|2.5 | |
1.8|2.8 | |
1.95|3.1 | |
-30 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.25 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 48 |
Standard Package Name | LCC |
Supplier Package | ILLCC |
48 |