Top Purchased

Assmann WSW components, IncAR 18 HZL-TTConnector Socket

Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube

This ic socket AR 18 HZL-TT connector socket from Assmann WSW Components expands your design options by giving you a strong and tight connection for multi-wired cables. This SKT connector's 18 contacts that are made out of brass and plated with gold. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. AR 18 HZL-TT is housed in polyamide. This device has a maximum current rating of 3 A. This connector socket has an operating temperature of -55 to 125 °C. This product is 22.86 mm long, 4.53 mm tall and 10.6 mm deep. It uses the solder termination method. It is insulated with polyamide.

No Stock Available

Quantity Increments of 1 Minimum 104
  • Manufacturer Lead Time:
    0 weeks
    • Price: $0.5047
    1. 104+$0.5047
    2. 1040+$0.4958
    3. 2080+$0.4467