Assmann WSW components, IncAR 20 HZL-TTConnector Socket

Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube

Never worry about your multiple wire connection becoming undone by using this ic socket AR 20 HZL-TT connector socket from Assmann WSW Components. This SKT connector's 20 contacts that are made out of brass and plated with gold. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. This is a 2-row connector. AR 20 HZL-TT is housed in polyamide. This device has a maximum current rating of 3 A. It is insulated with polyamide. This connector socket has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 4.53 mm tall and 10.6 mm deep. It uses the solder termination method.

373 parts: Ships in 2 days

    Total$0.69Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2451+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 373 parts
      • Price: $0.6906