Part Status | Active |
HTS | 8471.50.01.50 |
Automotive | Unknown |
PPAP | Unknown |
Type | Motherboard |
Form Factor | Palm |
Processor Type | Freescale |
Processor Family | i.MX6 |
Processor Cores | Solo Core |
Processor Speed | 1GHz |
System Memory Maximum Size | 1GB |
System Memory Type | DDR3 |
ECC Support | No |
On Board Sound Card Type | Wolfson WM8962 |
On Board Graphic Card | Yes |
Display Type | LCD |
Display Chipset Type | OpenGL ES 2.0/OpenVG 1.1 |
Display Interface | HDMI|LVDS |
Video In | No |
Mic In | Yes |
Audio Interfaces | 1@Line Out |
On Board Ethernet Card | Yes |
Ethernet Controller Type | Micrel KSZ9031 |
Ethernet Speed | 1000Mbps |
Ethernet Card Number of Connectors | 1 |
USB | 4 |
SATA | 0 |
PATA | 0 |
AGP | 0 |
PS/2 | 0 |
VGA | 0 |
RS232/422/485 | 1 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
eDP | 0 |
GPIO | 1 |
UART | 0 |
I2C | 1 |
SMBus | 0 |
SPI | 0 |
cPCI | 0 |
PCI | 0 |
PCI Mini | 0 |
PCIe Mini | 1 |
PCMCIA | 0 |
PCIe x1 | 0 |
PCIe x2 | 0 |
PCIe x3 | 0 |
PCIe x4 | 0 |
PCIe x8 | 0 |
PCIe x16 | 0 |
PCI-X | 0 |
CompactPCI Support | No |
Slot Support | No |
Operating Systems | Android 4.3|Android 4.4|Android 5.0|Linux Ubuntu 14.04.2|Linux Yocto 1.7 |
Typical Operating Supply Voltage (V) | 5 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Minimum Operating Humidity (%) | 5 |
Maximum Operating Humidity (%) | 90 |
Product Weight (g) | 99.223 |
Product Length (mm) | 120 |
Product Depth (mm) | 78 |