EU RoHS | Supplier Unconfirmed |
ECCN (US) | 5A992c. |
Part Status | Unconfirmed |
HTS | 8542.39.00.10 |
Automotive | Unknown |
PPAP | Unknown |
Technology | IEEE 802.11b/g/n |
Style | Chip |
Modulation Technique | 16QAM|64QAM|BPSK|QPSK |
Maximum Data Rate (Kbps) | 150000 |
Band Mode | Single Mode |
Minimum Operating Frequency (MHz) | 2412 |
Maximum Operating Frequency (MHz) | 2472 |
Typical Sensitivity | -74dBm@54Mbps|-87dBm@11Mbps|-88dBm@6Mbps|-93dBm@1Mbps |
Interface | GPIO/I2S/UART/USB |
Maximum Output Power | 20dBm(Typ) |
Minimum Operating Supply Voltage (V) | 2.97 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.63 |
Processing Unit Type | Microprocessor |
Wi-Fi Compliant | Yes |
Wi-Fi Direct | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 110 |
Supplier Temperature Grade | Commercial |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 148 |
Supplier Package | LPCC EP |
Pin Count | 148 |