Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Inductor | |
AC to DC Power Supplies | |
Mounting | Through Hole |
Package Height | 29(Max) mm |
Package Width | 19(Max) mm |
Package Length | 30(Max) mm |
PCB changed | 4 |
4 |
This choke ARA00499 leaded inductor from TDK-Lambda is constructed on a core with concentric leads on opposite ends of the core. This product is 30 mm long, 29 mm tall and 19 mm deep. This device is made with toroid technology.