Microchip TechnologyARD00386Power Management Development Boards and Kits

MCP1640 DC to DC Converter and Switching Regulator Chip 12V Output Reference Design Board

Control your circuit's power levels using the ARD00386 power management development kit from Microchip Technology.
  • Dev Kit Description

    The MCP1640 12V/50 mA Two Cells Input Boost Converter Reference Design is designed to demonstrate the MCP1640 device’s high-voltage boost capability above its typical output range of 5.5V. This board boosts the low-voltage input to 12V and up to 70 mA load. By changing specific resistors, a lower/higher output than 12V can be obtained. The MCP1640 Input Boost Converter was developed to help engineers reduce product design cycle time. At 2.0V input and 12V output, the board is capable of a maximum of 50 mA load current.

  • Dev Kit Features

    -Input Voltage: Two Alkaline or Lithium Cells, 2.0-3.0V Typical
        -Supports extended input range of 2.0V-5.0V
    -Output capability:
        -12V/50 mA typical @ 2.0V input
        -12V/70 mA @ 3.3V input
    -No Load Input Current: 0.2 mA @ 3.0V input
    -Efficiency: Up to 75%
    -PWM Operation at 500 kHz
  • Kit Includes

    -1x MCP1640 12V/50 mA Two Cells Input Boost Converter Board

  • Dev Kit Additional Information

Import TariffMay apply to this part

7 parts: Ships tomorrow

    Total$6.42Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1530+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 7 parts
      • Price: $6.423