EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | EA |
Automotive | No |
PPAP | No |
Switch Type | SPDT |
Frequency Band (MHz) | 0 to 6000 |
Maximum Frequency (MHz) | 6000 |
Minimum Isolation Voltage (dB) | 70 |
Maximum Insertion Loss (dB) | 0.3 |
Typical Operating Supply Voltage (V) | 24 |
Typical Supply Current (mA) | 29.2 |
Maximum Power Dissipation (mW) | 700 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Screw |
Package Height | 13.2 mm |
Package Width | 34 mm |
Package Length | 46.2 mm |