AbraconARJM11C7-104-AB-EW2Connector Telephone and Telecom
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Active | |
8536.70.00.00 | |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
14 | |
8 | |
1 | |
8 | |
Solder | |
1.27 | |
Right Angle | |
Green/Yellow | |
Yes | |
Brass | |
Nickel | |
-40 | |
Shielding | Yes |
85 | |
Tray | |
Single | |
15.9 | |
21.3 | |
13.8 | |
Number of Cores per Jack | 6 |
100BASE-T|POE | |
Yes | |
Tab Direction | Up |
Through Hole |
EDA / CAD Models |