Top Searched
ams OSRAMAS1115-BSSTLED Drivers
LED Driver 64 Segment 335000uA Supply Current 24-Pin QSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
8 | |
64 | |
2.7 | |
5.5 | |
3.3|5 | |
335000(Typ) | |
320000(Min) | |
47000 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.24(Min) |
Package Width | 3.91 |
Package Length | 8.66 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | QSOP |
24 | |
Lead Shape | Gull-wing |