NKK SwitchesAS11APSwitch Slide

Switch Slide ON None OFF SPST Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole

The AS11AP slide switch from NKK Switches makes turning on or off your circuit a piece of cake. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPST configuration. This slide switch has an operating temperature range of -30 °C to 85 °C. The AS11AP slide switch has a PC pin termination style. This product is 9.8 mm long, 11.6 mm tall and 5.38 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 weeks
    • Price: $2.779
    1. 1+$2.779
    2. 250+$2.654
    3. 2500+$2.511