NKK SwitchesAS11BPSwitch Slide

Switch Slide ON None OFF SPST Flush Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole

This AS11BP slide switch from NKK Switches is great for turning your circuit on and off. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPST configuration. This slide switch has an operating temperature range of -30 °C to 85 °C. The AS11BP slide switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 9.8 mm long, 9.1 mm tall and 5.38 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 weeks
    • Price: $3.230
    1. 1+$3.230
    2. 250+$3.067
    3. 2500+$2.882