NKK SwitchesAS11CVSwitch Slide

Switch Slide ON None OFF SPST Side Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Bracket Mount/Through Hole

Using the AS11CV slide switch from NKK Switches is the best way to turn your circuit on or off. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPST configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The AS11CV slide switch has a PC pin termination style. This product is 5.7 mm long, 10.2 mm tall and 19.1 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

1 part: Ships tomorrow

    Total$0.54Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1839+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 1 part
      • Price: $0.5408