NKK SwitchesAS12CPSwitch Slide

Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole

Using the AS12CP slide switch from NKK Switches is the best way to turn your circuit on or off. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This slide switch has an operating temperature range of -30 °C to 85 °C. The AS12CP slide switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 9.8 mm long, 12.9 mm tall and 5.38 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Date Code:
    2423+
    Manufacturer Lead Time:
    18 weeks
    Country Of origin:
    Philippines
    • Price: $2.844
    1. 1+$2.844
    2. 250+$2.556
    3. 2500+$2.268