ams OSRAMAS1359-BTTT-18Linear Regulators
LDO Regulator Pos 1.8V 0.3A 5-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
1.8 | |
0.3 | |
2 | |
5.5 | |
1.25 | |
0.02%/V(Typ) | |
0.0005%/mA(Typ) | |
0.25 | |
201.7°C/W | |
Current Limit|Excellent Line and Load Transient Response|Thermal Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.87 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |