Skyworks SolutionsAS193-73LFRF Switches
RF Switch SPDT 100MHz to 2.5GHz 15dB 6-Pin SOT-6
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.8(Max) |
Package Length | 3.1(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-6 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |