OwonAS201Oscilloscopes
AS201 Oscilloscope, 1 Channel, 20MHz Bandwidth, 3.7" Colored LCD
Features
• 1 channel, 20MHz bandwidth, 100MSa/s sample rate
• 3.7'' LCD
• 130,000wfms/s capture rate, easy to capture exceptional or low-probability events
• Panel is similar like that of analog oscilloscope's, simple to operate for analog oscilloscope users, no need to change operation method when test
• Multi-level gray scale
• with Run /Stop funtion
Compliant | |
Unconfirmed | |
9030.20.10.00 | |
Analog | |
Bench | |
Color LCD | |
1 | |
100 | |
20 | |
100VAC | |
240VAC | |
Box |