NKK SwitchesAS22AVSwitch Slide

Switch Slide ON None ON DPDT Side Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Bracket Mount/Through Hole

Turn your circuit on or off using the AS22AV slide switch from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This slide switch has an operating temperature range of -30 °C to 85 °C. The AS22AV slide switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 9.5 mm long, 10.2 mm tall and 17.8 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 weeks
    • Price: $5.524
    1. 1+$5.524
    2. 250+$5.243
    3. 2500+$4.935