EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Chopper Amplifier |
Manufacturer Type | Zero Drift Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Input/Output |
Process Technology | CMOS |
Maximum Input Offset Voltage (mV) | 0.022@5V |
Minimum Single Supply Voltage (V) | 1.8 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Dual Supply Voltage (V) | ±0.9 |
Maximum Dual Supply Voltage (V) | ±2.75 |
Maximum Input Offset Current (uA) | 0.0004@5V |
Maximum Input Bias Current (uA) | 0.0002@5V |
Power Supply Type | Single|Dual |
Typical Slew Rate (V/us) | 0.12@5V |
Typical Voltage Gain (dB) | 130 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.1@5V |
Minimum PSRR (dB) | 120(Typ) |
Minimum CMRR (dB) | 106 |
Minimum CMRR Range (dB) | 105 to 115 |
Typical Gain Bandwidth Product (MHz) | 0.35 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 8 |