NKK SwitchesAS23APSwitch Slide

Switch Slide ON OFF ON DPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole

This AS23AP slide switch from NKK Switches is great for turning your circuit on and off. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The AS23AP slide switch has a PC pin termination style. This product is 9.8 mm long, 11.6 mm tall and 9.2 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 weeks
    • Price: $4.056
    1. 1+$4.056
    2. 250+$3.773
    3. 2500+$3.582