EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Actuator Style | Side Slide |
Pole Throw Configuration | SP3T |
Switch Configuration | ON ON ON |
Maximum Current Rating (A) | 0.1@28VAC 28VDC |
Maximum Power Rating (VA) | 0.4@28VAC 28VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 50000 |
Mechanical Life (Cycles) | 50000 |
Actuator Color | Gray |
Actuator Length (mm) | 2.5 |
Number of Rows | 2 |
Row Spacing (mm) | 2.54 |
Mounting | Bracket Mount/Through Hole |
Termination Style | PC Pins |
Number of Terminals | 6 |
Terminal Length (mm) | 3.6 |
Terminal Pitch (mm) | 2.54 |
Seal Location | Terminals |
Seal Description | Epoxy |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Size Type | Sub-Miniature |
Body Length (mm) | 9.8 |
Body Depth (mm) | 9.86 |
Body Height (mm) | 10 |
Product Weight (g) | N/A |
Product Length (mm) | 9.8 |
Product Depth (mm) | 15.2 |
Product Height (mm) | 10 |