NKK SwitchesAS24CHSwitch Slide

Switch Slide ON ON ON SP3T Side Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Bracket Mount/Through Hole

This easy-to-use AS24CH slide switch from NKK Switches is perfect for turning your circuit on and off. It has a SP3T configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This slide switch has an operating temperature range of -30 °C to 85 °C. The AS24CH slide switch has a PC pin termination style. This product is 9.8 mm long, 10 mm tall and 16.5 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 weeks
    • Price: $5.892
    1. 1+$5.892
    2. 250+$5.584
    3. 2500+$5.489