Raltron ElectronicsAS25.00020F3030EXTSMDTRCrystals
Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49S/SMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8541.60.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
Crystal | |
25 | |
±30 | |
±30 | |
±5 | |
20 | |
40 | |
Fundamental | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4(Max) |
Package Width | 4.8(Max) |
Package Length | 12(Max) |
PCB changed | 2 |
Standard Package Name | HC-49 |
Supplier Package | HC-49S/SMD |
2 |